LM3200TL/NOPB

926-LM3200TL/NOPB
LM3200TL/NOPB

Mfr.:

Description:
Switching Controllers Miniature, Adjustable, Step-Down DC-DC Converter with Bypass Mode for RF Power Amplifiers 10-DSBGA -25 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Output
2 MHz
800 mV to 3.6 V
500 mA
- 25 C
+ 85 C
SMD/SMT
uSMD
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Switching Controllers
Series: LM3200
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99