LM318M

926-LM318M
LM318M

Mfr.:

Description:
Operational Amplifiers - Op Amps Single, 40-V, 15-MHz op amp 8-SOIC 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM318MX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Op Amp A 926-LM318M/ NOPB A 926-LM318M/N A 926-LM318M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
10 mV
500 nA
40 V
10 V
5 mA
100 dB
SOIC-8
SMD/SMT
0 C
+ 70 C
LM318-N
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99