LM317LID

Texas Instruments
595-LM317LID
LM317LID

Mfr.:

Description:
Linear Voltage Regulators 8Pin 100mA Adj Vltg Reg A 595-LM317LIDR A 595-LM317LIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,476

Stock:
10,476 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.61 $1.61
$1.16 $11.60
$0.896 $67.20
$0.855 $256.50
$0.827 $434.18
$0.769 $807.45
$0.744 $3,013.20
$0.732 $5,874.30

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.49
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.60
Min:
1

Similar Product

Texas Instruments LM317LIDR
Texas Instruments
Linear Voltage Regulators 3-Terminal Adj Reg A 595-LM317LID A 595- A 595-LM317LID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317L
SMD/SMT
SOIC-8
1 Output
Positive
1.25 V to 32 V
100 mA
Adjustable
3.75 V
35 V
- 40 C
+ 125 C
1.5 mA
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Line Regulation: 0.02 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99