LM317H/NOPB

Texas Instruments
926-LM317H/NOPB
LM317H/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-Term Adj Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 841

Stock:
841 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.42 $32.42
$25.93 $259.30
$24.30 $607.50
$22.52 $2,252.00
$19.23 $4,807.50
$19.22 $9,610.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317
Through Hole
TO-39-3
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
4.2 V
40 V
0 C
+ 125 C
5 mA
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99