LM3017EVM

Texas Instruments
595-LM3017EVM
LM3017EVM

Mfr.:

Description:
Power Management IC Development Tools LM3017EVM

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$84.69 $84.69

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
8 V to 12 V
15 V
LM3017LE
LM3017
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: LM3017 high-efficiency low-side controller with true shutdown evaluation module
For Use With: LM3017
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8473309000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99