LM2907M-8

926-LM2907M-8
LM2907M-8

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage Freq-Vtg Cnvtr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM2907MX-8/NOPB
Texas Instruments
Voltage to Frequency & Frequency to Voltage Frequency-to-voltage converter for groun A 926-LM2907M-8/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage to Frequency & Frequency to Voltage
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LM2907-N
Frequency to Voltage Converters
10 kHz
+/- 1 % FSR
28 V
6 V
Single
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 95
Subcategory: Data Converter ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS