LM2831YMF-EVAL

926-LM2831YMFEVAL
LM2831YMF-EVAL

Mfr.:

Description:
Power Management IC Development Tools EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 5.5 V
600 mV to 4.5 V
LM2831
LM2831
Brand: Texas Instruments
Description/Function: 0.55 MHz, 6 Pin LLP DC-DC Regulator
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: LM2831YMF EVAL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
9023000000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99