LM2773TL/NOPB

Texas Instruments
926-LM2773TL/NOPB
LM2773TL/NOPB

Mfr.:

Description:
Switching Voltage Regulators Low-Ripple 1.8V/1.6V Spread-Spectrum Swi A 926-LM2773TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 199

Stock:
199 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.40 $2.40
$1.76 $17.60
$1.58 $39.50
$1.40 $140.00
Full Reel (Order in multiples of 250)
$1.10 $275.00
$1.03 $515.00
$0.994 $994.00
$0.981 $2,452.50
$0.952 $4,760.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-9
Buck
1.6 V, 1.8 V
300 mA
1 Output
2.5 V
5.5 V
1.15 MHz
- 30 C
+ 85 C
LM2773
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 48 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Switched Capacitor Voltage Converter
Unit Weight: 2.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99