LM2743MTC

926-LM2743MTC
LM2743MTC

Mfr.:

Description:
Switching Controllers 2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM2743MTC/NOPB
Texas Instruments
Switching Controllers Lo Vtg N-Ch MOSFET S ync Buck Reg Cntlr A 926-LM2743MTCX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
600 mV to 13.5 V
20 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 1.5 mA
Product Type: Switching Controllers
Series: LM2743
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99