LM2735YMF

926-LM2735YMF
LM2735YMF

Mfr.:

Description:
Switching Voltage Regulators 520kHz/1.6MHz - Space-Efficient Boost and SEPIC DC-DC Regulator 5-SOT-23

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM2735YMF/NOPB
Texas Instruments
Switching Voltage Regulators SPACE-EFF BOOST AND SEPIC DC-DC REG A 92 A 926-LM2735YMFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-23-5
Boost
3 V to 24 V
2.1 A
1 Output
2.7 V
5.5 V
520 kHz
- 40 C
+ 125 C
LM2735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Step Up
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99