LM2734ZQSDX/NOPB

926-LM2734ZQSDX/NOPB
LM2734ZQSDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Thin SOT23 1A Load Step-Down DC-DC Regulator 6-WSON -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
WSON-6
Buck
800 mV to 18 V
1 A
1 Output
3 V
20 V
3 MHz
- 40 C
+ 125 C
LM2734Z-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99