LM2599S-5.0

926-LM2599S-50
LM2599S-5.0

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Power Converter 150 KHz 3A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM2599S-5.0/NOPB
Texas Instruments
Switching Voltage Regulators pwr Cnvtr 150 KHz 3A SD Vtg Reg A 926-LM A 926-LM2599SX50NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
TO-263-7
Buck
5 V
3 A
1 Output
4.5 V
40 V
150 kHz
- 40 C
+ 125 C
LM2599
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99