LM25576EVAL

926-LM25576EVAL
LM25576EVAL

Mfr.:

Description:
Power Management IC Development Tools LM25576 EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
7 V to 42 V
5 V
LM25576
LM25576
Brand: Texas Instruments
Description/Function: Evaluation Board for LM26676, 42 V, 3 A Step-Down Switching Regulator
Dimensions: 2.75 in x 1 in x 0.4 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Simple Switcher
Unit Weight: 4.504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99