LM25085MYE/NOPB

Texas Instruments
926-LM25085MYE/NOPB
LM25085MYE/NOPB

Mfr.:

Description:
Switching Controllers 42V On-Time PFET Buc k Switch Cntlr A 92 A 926-LM25085MY/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 381

Stock:
381
Can Ship Immediately
On Order:
250
Expected 2026-02-16
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.84 $3.84
$2.87 $28.70
$2.62 $65.50
$2.34 $234.00
Full Reel (Order in multiples of 250)
$2.20 $550.00
$2.09 $1,045.00
$1.94 $4,850.00
$1.89 $9,450.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.84
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.30
Min:
1

Similar Product

Texas Instruments LM25085MY/NOPB
Texas Instruments
Switching Controllers 42V On-Time PFET Buc k Switch Cntlr A 92 A 926-LM25085MYE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
100 %
1.25 V to 42 V
1.75 A
- 40 C
+ 125 C
SMD/SMT
MSOP-PowerPad-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25085MYEVAL/NOPB
Operating Supply Current: 1.25 mA
Product Type: Switching Controllers
Series: LM25085
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 31.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99