LM22672MR-ADJ/NOPB

Texas Instruments
926-LM22672MRADJNOPB
LM22672MR-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1A SD Vtg Reg A 926- M22672MREADJNOPB A A 926-M22672MREADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,713

Stock:
6,713 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.03 $8.03
$6.12 $61.20
$5.65 $141.25
$4.64 $440.80
$4.53 $1,291.05
$4.36 $2,485.20
$4.31 $4,503.95
$4.25 $10,901.25
5,035 Quote

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.03
Min:
1
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.85
Min:
1

Similar Product

Texas Instruments LM22672MRE-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 1A STEP-DOWN VLTG RE G A 926-LM22672MRAD A 926-LM22672MRADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
Adjustable
1 A
1 Output
4.5 V
42 V
3.4 mA
500 kHz
- 40 C
+ 125 C
LM22672
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM22672EVAL/NOPB
Input Voltage: 4.5 V to 42 V
Load Regulation: 90 %
Moisture Sensitive: Yes
Operating Supply Current: 3.4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 85.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.