LM22671MRE-5.0/NOPB

Texas Instruments
926-LM22671MRE50NOPB
LM22671MRE-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators 500 mA SD Vtg Reg A 926-LM22671MR50NOPB A 926-LM22671MR50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 312

Stock:
312 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.21 $7.21
$5.48 $54.80
$5.05 $126.25
$4.57 $457.00
Full Reel (Order in multiples of 250)
$3.98 $995.00
$3.96 $3,960.00
$3.85 $9,625.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tube
Availability:
In Stock
Price:
$6.12
Min:
1

Similar Product

Texas Instruments LM22671MR-5.0/NOPB
Texas Instruments
Switching Voltage Regulators 500mA SD Vtg Reg A 9 26-LM22671MRE50NOPB A 926-LM22671MRE50NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
5 V
500 mA
1 Output
4.5 V
42 V
3.4 mA
500 kHz
- 40 C
+ 125 C
LM22671
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LM22671EVAL/NOPB
Input Voltage: 4.5 V to 42 V
Load Regulation: 90 %
Moisture Sensitive: Yes
Operating Supply Current: 3.4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 85.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.