LM22671EVAL/NOPB

Texas Instruments
926-LM22671EVAL/NOPB
LM22671EVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LM22671 EVAL BOARD

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$84.69 $84.69

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 42 V
3.3 V
LM22671
LM22671
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: The LM22671 evaluation board is configured to provide an output voltage of 3.3V up to 500 mA load current with an input voltage range of 4.5V to 42V
Dimensions: 1.5 in x 1.5 in
For Use With: LM22671, LM22671-Q1, LM22674, LM22674-Q1
Maximum Operating Temperature: + 50 C
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99