LM20133MHX/NOPB

Texas Instruments
926-LM20133MHX/NOPB
LM20133MHX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2.95-5.5V 3A Curre n t Mode Synchronous A 926-LM20133MHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.74 $6,850.00
$2.68 $13,400.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$5.99
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.99
Min:
1

Similar Product

Texas Instruments LM20133MHE/NOPB
Texas Instruments
Switching Voltage Regulators 2.95-5.5V 3A Curre n t Mode Synchronous A 926-LM20133MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
3 A
1 Output
2.95 V
5.5 V
410 kHz
- 40 C
+ 125 C
LM20133
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM20133EVAL
Load Regulation: 0.08 %/A
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: PowerWise
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99