LM19CIZ/NOPB

Texas Instruments
926-LM19CIZ/NOPB
LM19CIZ/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors 2.4V 10uA TEMP SENSO R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,598

Stock:
2,598 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$0.965 $4.83
$0.854 $8.54
$0.812 $40.60
$0.775 $77.50
$0.701 $350.50
$0.683 $683.00
$0.636 $1,144.80
$0.613 $3,310.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 2.5 C
- 55 C
+ 130 C
TO-92-3
2.4 V
5.5 V
Local
Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Operating Supply Current: 4.5 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM19
Factory Pack Quantity: 1800
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 369.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99