LM1881M/NOPB

Texas Instruments
926-LM1881M/NOPB
LM1881M/NOPB

Mfr.:

Description:
Video ICs VIDEO SYNC SEPARATOR A 926-LM1881MX/NOPB A 926-LM1881MX/NOPB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 333

Stock:
333 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.80 $6.80
$5.16 $51.60
$3.93 $373.35

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.77
Min:
1

Similar Product

Texas Instruments LM1881MX/NOPB
Texas Instruments
Video ICs VIDEO SYNC SEPARATOR A 926-LM1881M/NOPB A 926-LM1881M/NOPB
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Sync Separator
5 V to 12 V
5.2 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Pd - Power Dissipation: 1.1 W
Product Type: Video ICs
Series: LM1881
Factory Pack Quantity: 95
Subcategory: Video ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 5 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99