LM185-2.5 MD8

595-LM185-2.5MD8
LM185-2.5 MD8

Mfr.:

Description:
Voltage References DIE PKG

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
TO-46
Shunt Precision References
2.5 V
1.5 %
150 PPM / C
20 mA
- 55 C
+ 125 C
LM185.5QML
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Voltage References
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99