LM101AHLQMLV

926-LM101AHLQMLV
LM101AHLQMLV

Mfr.:

Description:
Operational Amplifiers - Op Amps Space-grade, single, 40-V, 250-kHz operational amplifier with QML certification 8-TO-99 -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
250 kHz
300 mV/us
2 mV
75 nA
44 V, +/- 22 V
10 V, +/- 5 V
3 mA
80 dB
15 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LM101AQML
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 0.1 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 22 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 20
Subcategory: Amplifier ICs
Technology: Bipolar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99