LDC2112YFDR

Texas Instruments
595-LDC2112YFDR
LDC2112YFDR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 2ch HMI Inductive To uch Buttons A 595-L A 595-LDC2112YFDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,308

Stock:
2,308 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2308 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.57 $2.57
$2.14 $21.40
$1.94 $48.50
$1.72 $172.00
$1.63 $407.50
$1.57 $785.00
$1.52 $1,520.00
Full Reel (Order in multiples of 3000)
$1.45 $4,350.00
$1.42 $8,520.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.23
Min:
1

Similar Product

Texas Instruments LDC2112YFDT
Texas Instruments
Data Acquisition ADCs/DACs - Specialized 2ch HMI Inductive Touch Buttons
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
LDC2112
SMD/SMT
DSGBA-16
Converters
Inductance to Digital
12 bit
2 Channel
1.71 V
1.89 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Maximum Clock Frequency: 400 kHz
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 1.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LDC2112 / LDC2114 Inductive Sensors

Texas Instruments LDC2112 / LDC2114 Inductive Touch Buttons include an inductive sensing technology that enables touch button design. This feature can be done on various materials such as metal, glass, plastic, and wood by measuring small deflections of conductive targets. The sensor for an inductive touch system is a coil that can be implemented on a small, compact PCB located behind the panel and protected from the environment. The LDC2112 / LDC2114 can reliably detect material deflections of less than 200nm. The LDC2112 / LDC2114 is a multi-channel low-noise inductance to digital converter with integrated algorithms to implement inductive touch applications. The device employs an innovative LC resonator that offers a high rejection of noise and interference. The Texas Instruments LDC2112 / LDC2114 includes an ultra-low power mode for power on/off buttons in battery-powered applications.