LDC1000QPWRQ1

595-LDC1000QPWRQ1
LDC1000QPWRQ1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 5V,High Res,Induc to Dig Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialized
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LDC1000-Q1
SMD/SMT
TSSOP-16
Converters
Inductance to Digital
24 bit
1 Channel
5 V
5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Clock Frequency: 8 MHz
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390050
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99