JM38510/65701BDA

595-JM38510/65701BDA
JM38510/65701BDA

Mfr.:

Description:
Inverters DATA SELECTOR/ MULTIPLEXER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
6 Circuit
HC
CMOS
CFP-14
6 V
2 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
High Level Output Current: - 5.2 mA
Input Type: CMOS
Low Level Output Current: 5.2 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 95 ns, 19 ns, 16 ns
Series: SN54HC04
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99