JFE2140DSGR

Texas Instruments
595-JFE2140DSGR
JFE2140DSGR

Mfr.:

Description:
JFETs Dual ultra-low nois e low-gate-current

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,543

Stock:
2,543 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.39 $9.39
$6.56 $65.60
$5.30 $530.00
$4.71 $2,355.00
$4.03 $4,030.00
Full Reel (Order in multiples of 3000)
$4.03 $12,090.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: JFETs
RoHS:  
Si
SMD/SMT
WSON-8
N-Channel
Dual
40 V
- 40 V
- 1.2 V
23 mA
- 40 C
+ 125 C
JFE2140
Reel
Cut Tape
Brand: Texas Instruments
Forward Transconductance - Min: 2.1 mS
Product Type: JFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

JFE2140 N-Channel JFET

Texas Instruments JFE2140 N-Channel JFET is a Burr-Brown™ matched-pair discrete JFET built using TIs' high-performance, analog bipolar process. The JFE2140 features excellent noise performance across all current ranges, where the user sets the quiescent current from 50μA to 20mA. When biased at 5mA, the JFE2140 yields 0.9nV/√Hz of input-referred noise, allowing ultra-low noise performance with extremely high input impedance (> 1TΩ). Furthermore, the matching between JFETs is tested to ±4mV, ensuring low offset and high CMRR performance for differential pair configurations.