ISOW1432DFMR

Texas Instruments
595-ISOW1432DFMR
ISOW1432DFMR

Mfr.:

Description:
RS-422/RS-485 Interface IC Low emissions 5-kVr ms 12-Mbps isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,128
Expected 2026-06-01
10,200
5,100
Expected 2026-06-19
5,100
Expected 2026-06-29
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.68 $13.68
$10.64 $106.40
$9.87 $246.75
$9.03 $903.00
$8.63 $2,157.50
Full Reel (Order in multiples of 850)
$8.23 $6,995.50
$8.06 $13,702.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISOW1432
SMD/SMT
SOIC-20
Transceiver
1 Driver
1 Receiver
12 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duplex: Full Duplex
Moisture Sensitive: Yes
Operating Supply Current: 240 uA
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 1.11 W
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 850
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ISOW14x2 Isolated RS-485/RS-422 Transceivers

Texas Instruments ISOW14x2 Isolated RS-485/RS-422 Transceiver comes with a built-in isolated DC-DC converter, eliminating the need for a separate isolated power supply in space-constrained isolated designs. The low-emissions, isolated DC-DC converter meets CISPR 32 radiated emissions Class B standard with two ferrite beads on a simple two-layer PCB. The additional 20mA output current can power other circuits on the board. The Texas Instruments ISOW14x2 has an integrated 2Mbps GPIO channel that helps remove any additional digital isolator or optocoupler for diagnostics, LED indication, or supply monitoring.