ISO7741TBDWRQ1

Texas Instruments
595-ISO7741TBDWRQ1
ISO7741TBDWRQ1

Mfr.:

Description:
Digital Isolators Automotive quad-cha nnel reinforced dig

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,840

Stock:
1,840 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.75 $7.75
$5.23 $52.30
$4.88 $122.00
$4.30 $430.00
$4.07 $1,017.50
$3.65 $1,825.00
$3.42 $3,420.00
Full Reel (Order in multiples of 2000)
$2.99 $5,980.00
$2.95 $11,800.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7741TB
SMD/SMT
SOIC-16
4 Channel
100 Mb/s
1500 Vrms
5.5 V
2.25 V
6.3 mA
10.7 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 401 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 0.2 ns
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Automotive, High-Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

ISO7741Tx-Q1 4-Channel Reinforced Digital Isolator

Texas Instruments ISO7741Tx-Q1 Quad-Channel Reinforced Digital Isolators are grade 1 high-performance isolators with an integrated transformer driver with 5000VRMS isolation ratings per UL 1577. According to VDE, CSA, TUV, and CQC, this device meets reinforced insulation ratings. The ISO7741Tx-Q1 device provides low emissions and high electromagnetic immunity at low power consumption while isolating LVCMOS or CMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. If the input power or signal is lost, the default output is high for devices without the suffix F and low for devices with the suffix F.