ISO7740DBQR

Texas Instruments
595-ISO7740DBQR
ISO7740DBQR

Mfr.:

Description:
Digital Isolators High-Speed Low-Power Robust EMC A 595-IS A 595-ISO7740DBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,753

Stock:
4,753 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.02 $4.02
$2.99 $29.90
$2.75 $68.75
$2.46 $246.00
$2.32 $580.00
$2.24 $1,120.00
Full Reel (Order in multiples of 2500)
$2.15 $5,375.00
$2.10 $10,500.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$8.14
Min:
1

Similar Product

Texas Instruments ISO7740DBQ
Texas Instruments
Digital Isolators High-Speed Low-Power Robust EMC A 595-ISO7740DBQR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7740
SMD/SMT
SSOP-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
22.7 mA
10.7 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 4 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 84 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISO774x/ISO774x-Q1 Digital Isolators

Texas Instruments ISO774x/ISO774x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators with 5000VRMS (DW package) and 2500VRMS (DBQ package) isolation ratings per UL 1577. The ISO774x/ISO774x-Q1 quad-channel isolators have reinforced insulation ratings according to VDE, CSA, TUV, and CQC standards. These devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. These enable pins that can put the respective outputs in high impedance for multi-master driving applications and reduce power consumption. The ISO7740/ISO7740-Q1 devices have all four channels in the same direction. These ISO7741/ISO7741-Q1 devices have three forward, and one reverse-direction channel and the ISO7742/ISO7742-Q1 devices have two forward and two reverse-direction channels. The Texas Instruments ISO774x-Q1 devices are AEC-Q100 qualified for automotive applications.