ISO71XXDBQ-EVM

Texas Instruments
595-ISO71XXDBQ-EVM
ISO71XXDBQ-EVM

Mfr.:

Description:
Interface Development Tools ISO71XXDBQ-EVM

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$145.52 $145.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Digital Isolator
ISO71xx
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Available for evaluating isolator parameter
For Use With: ISO71xx
Operating Supply Voltage: 2.7 V, 3.3 V, 5.5 V
Product Type: Interface Development Tools
Series: ISO71XXDBQ
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000019
CNHTS:
8543709990
USHTS:
8534000040
TARIC:
8534001900
ECCN:
EAR99