ISO5851QDWQ1

595-ISO5851QDWQ1
ISO5851QDWQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 5.7kVrms 2.5A/5A single-chan A 595-ISO5851QDWRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 120

Stock:
120 Can Ship Immediately
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.18 $15.18
$11.39 $113.90
$10.85 $271.25
$9.41 $1,129.20
$9.00 $2,520.00
$8.20 $4,264.00
$7.14 $7,140.00
$6.88 $17,337.60

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$13.39
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ISO5851
SMD/SMT
SOIC-16
- 40 C
+ 125 C
1.255 W
110 ns
20 ns
20 ns
AEC-Q100
Tube
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: DESAT Protection, Miller Clamp, Power Good, Fault Output, Reset
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 2.8 mA
Output Current: 5 A
Output Voltage: 15 V to 30 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Unit Weight: 759 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ISO5851/ISO5851-Q1 IGBT/MOSFET Gate Driver

Texas Instruments ISO5851/ISO5851-Q1 Isolated IGBT/MOSFET Gate Driver is a 5.7kVRMS, reinforced isolated gate driver for IGBTs and MOSFETs with 2.5A source and 5A sink current. The input side operates from a single 3V to 5.5V supply. The output side allows for a supply range from minimum 15V to maximum 30V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76ns assures accurate control of the output stage. Typical applications include industrial motor control drives, industrial power supplies, solar inverters, HEV and EV power modules, and induction heating. The ISO5851-Q1 devices are AEC-Q100 qualified for automotive applications.