ISO1050DUBR

Texas Instruments
595-ISO1050DUBR
ISO1050DUBR

Mfr.:

Description:
Digital Isolators Iso 5V CAN Xcvr A 59 5-ISO1050DUB A 595- A 595-ISO1050DUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,840

Stock:
24,840 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.71 $5.71
$4.31 $43.10
$3.96 $99.00
$3.58 $358.00
Full Reel (Order in multiples of 350)
$3.33 $1,165.50
$3.22 $2,254.00
$3.09 $3,244.50
$3.05 $7,472.50
$3.04 $14,896.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$12.99
Min:
1

Similar Product

Texas Instruments ISO1050DUB
Texas Instruments
Digital Isolators Iso 5V CAN Xcvr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1050
SMD/SMT
SOP-8
1 Channel
Unidirectional
1 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3 V
52 mA
74 ns
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: ISO1050EVM
Forward Channels: 1 Channel
Maximum Fall Time: 50 ns
Maximum Rise Time: 50 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Protocol Supported: CAN
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 350
Subcategory: Interface ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

ISO1050 Isolated CAN Transceivers

Texas Instruments ISO1050 Isolated CAN Transceivers are galvanically isolated devices that meet the specifications of the ISO11898-2 standard. These transceivers have logic input and output buffers separated by a silicon oxide (SiO2) insulation barrier that provides galvanic isolation of up to 5000VRMS for ISO1050DW and 2500VRMS for ISO1050DUB. When used with isolated power supplies, the devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. TI ISO1050 Isolated CAN Transceivers provide differential transmit capability to the bus and differential receive capability to a CAN controller at signaling rates up to 1Mbps. The series is characterized for operation over an ambient temperature range of -55°C to +105°C and is ideal for use in industrial automation, control, sensors, and drive systems.