ISO102B

595-ISO102B
ISO102B

Mfr.:

Description:
Isolation Amplifiers Wide BW Std Herm Sig Iso Buffer Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISO102
1 Channel
Capacitive
70 mV
+/- 20 V
+/- 10 V
33 mA
- 25 C
+ 85 C
Through Hole
CDIP-24-16
Tube
Amplifier Type: Isolation
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Input Resistance: 100 kOhms
Pd - Power Dissipation: 800 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
85423999
ECCN:
EAR99