INA821IDRGT

Texas Instruments
595-INA821IDRGT
INA821IDRGT

Mfr.:

Description:
Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDRGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 427

Stock:
427 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.24 $10.24
$7.89 $78.90
$7.29 $182.25
$6.65 $665.00
Full Reel (Order in multiples of 250)
$6.63 $1,657.50
$6.05 $3,025.00
$5.88 $5,880.00
$5.82 $14,550.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.69
Min:
1

Similar Product

Texas Instruments INA821IDRGR
Texas Instruments
Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDRGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA821
1 Channel
4.7 MHz
2 V/us
140 dB
150 pA
35 uV
36 V
4.5 V
600 uA
- 40 C
+ 125 C
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Gain Error: 0.05 %
Gain V/V: 10000 V/V
In - Input Noise Current Density: 130 fA/sqrt Hz
Ios - Input Offset Current: 150 pA
Output Current per Channel: 20 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

INA821 High-Precision Instrumentation Amplifier

Texas Instruments INA821 High-Precision Instrumentation Amplifier offers low power consumption and operates over a wide single or dual-supply range. A single external resistor sets any gain from 1 to 10,000. The device has high precision due to super-beta input transistors, which provide low input offset voltage, offset voltage drift, input bias current, and input voltage and current noise. Additional circuitry protects the inputs against overvoltage up to ±40V.