INA819IDR

Texas Instruments
595-INA819IDR
INA819IDR

Mfr.:

Description:
Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 101

Stock:
101
Can Ship Immediately
On Order:
5,000
Expected 2026-04-06
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.78 $8.78
$6.72 $67.20
$6.20 $155.00
$5.63 $563.00
$5.36 $1,340.00
$5.20 $2,600.00
$5.07 $5,070.00
Full Reel (Order in multiples of 2500)
$4.93 $12,325.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$10.33
Min:
1

Similar Product

Texas Instruments INA819ID
Texas Instruments
Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA819
1 Channel
30 kHz
900 mV/us
140 dB
2 nA
35 uV
36 V
4.5 V
385 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain Error: 0.05 %
Gain V/V: 1 V/V to 1000 V/V
GBP - Gain Bandwidth Product: 2 MHz
In - Input Noise Current Density: 130 fA/sqrt Hz
Ios - Input Offset Current: 2 nA
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 84.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

INA819 High-Precision Instrumentation Amplifier

Texas Instruments INA819 High-Precision Instrumentation Amplifier offers low power consumption and operates over a very wide single or dual-supply range. A single external resistor sets any gain from 1 to 1000. The device offers high precision due to super-beta input transistors, which provide exceptionally low input offset voltage, offset voltage drift, input bias current, input voltage, and current noise. Additional circuitry protects the inputs against over-voltage up to ±60V.