INA310A4IDGKR

Texas Instruments
595-INA310A4IDGKR
INA310A4IDGKR

Mfr.:

Description:
Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,868

Stock:
1,868 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.46 $5.46
$4.13 $41.30
$3.79 $94.75
$3.41 $341.00
$3.24 $810.00
$3.13 $1,565.00
$3.04 $3,040.00
Full Reel (Order in multiples of 2500)
$2.93 $7,325.00
$2.89 $14,450.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA310A
1.3 MHz
110 V
160 dB
30 uA
30 uV
20 V
2.7 V
1.6 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Accuracy: 0.15 %
Amplifier Type: Current Sense Amplifiers
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain V/V: 200 V/V
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Settling Time: 10 us
Shutdown: Shutdown
SR - Slew Rate: 2.5 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Zero-Drift
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA310x/INA310x-Q1 Current Sense Amplifier

Texas Instruments INA310x/INA310x-Q1 Current Sense Amplifier is an ultra-precise current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range. This range is from –4V to 110V, independent of supply voltage with an integrated comparator. The high precision current measurement accuracy is achieved through a combination of low offset voltage (20µV, max.), small gain error (0.15%, max.), and a high DC CMRR (160dB, typical). The INA310x/INA310x-Q1 has a high signal bandwidth of 1.3MHz designed for high voltage DC current measurements and high-speed applications like fast overcurrent protection.