INA280A3QDCKRQ1

Texas Instruments
595-INA280A3QDCKRQ1
INA280A3QDCKRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-Mhz curren

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33

Stock:
33
Can Ship Immediately
On Order:
3,000
Expected 2026-04-02
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.10 $4.10
$3.05 $30.50
$2.79 $69.75
$2.52 $252.00
$2.38 $595.00
$2.29 $1,145.00
$2.23 $2,230.00
Full Reel (Order in multiples of 3000)
$2.18 $6,540.00
$2.09 $12,540.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA280
1 Channel
900 kHz
2.7 V to 120 V
140 dB
20 uA
15 uV
20 V
2.7 V
370 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SC-70-5
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: High-Precision
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Gain V/V: 100 V/V
Product: Precision Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 5 us, 9 us
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA280/INA280-Q1 Current Sense Amplifier

Texas Instruments INA280/INA280-Q1 High-Precision Current Sense Amplifier is a current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range from 2.7V to 120V. It is in a highly space-efficient SC-70 package with a PCB footprint of only 2.0mm × 2.1mm. The current measurement accuracy is achieved thanks to the combination of an ultra-low offset voltage of ±150µV (maximum), a small gain error of ±0.5% (maximum), and a high DC CMRR of 140 dB (typical). The INA280/INA280-Q1 is not only designed for DC current measurement but also high-speed applications (like fast overcurrent protection, for example) with a high bandwidth of 1.1MHz (at a gain of 20V/V) and an 85dB AC CMRR (at 50kHz).