INA241A2QDRQ1

Texas Instruments
595-INA241A2QDRQ1
INA241A2QDRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,976

Stock:
6,976 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.29 $8.29
$5.69 $56.90
$5.31 $132.75
$4.67 $467.00
$4.44 $1,110.00
$3.98 $1,990.00
$3.35 $3,350.00
Full Reel (Order in multiples of 2500)
$3.24 $8,100.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA241A
1 Channel
1.1 MHz
- 5 V to 110 V
150 dB
35 uA
3 uV
20 V
2.7 V
2.5 mA
0.002 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
Accuracy: 0.002 %
Amplifier Type: Bidirectional High-Speed
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: JP
Country of Origin: MX
en - Input Voltage Noise Density: 49 nV/sqrt Hz
Gain V/V: 20 V/V
Moisture Sensitive: Yes
Product: Ultra-Precise Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 1.5 us
Shutdown: No Shutdown
SR - Slew Rate: 8 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542339000
USHTS:
8542310030
ECCN:
EAR99

INA241x/INA241x-Q1 Current Sense Amplifiers

Texas Instruments INA241x/INA241x-Q1 Current Sense Amplifiers are ultra-precise, bidirectional current sense amplifiers that can measure voltage drops across shunt resistors. This measurement is done over a wide common-mode range from -5V to 110V, independent of the supply voltage. The high-precision current measurement is achieved through a combination of small gain error (±0.01%, maximum), low offset voltage (±10µV, max), and a high DC CMRR (typical 166dB). The Texas Instruments INA241x/INA241x-Q1 is designed for high-voltage, bidirectional measurements in switching systems that see large common-mode voltage transients at the device’s inputs. The enhanced PWM rejection circuitry inside the INA241x/INA241x-Q1 ensures minimal signal disturbance at the output due to the common-mode voltage transitions at the input. The INA241x-Q1 devices are AEC-Q100 qualified for automotive applications.