INA240A4QDRQ1

Texas Instruments
595-INA240A4QDRQ1
INA240A4QDRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,415

Stock:
1,415 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.76 $5.76
$4.34 $43.40
$3.99 $99.75
$3.61 $361.00
$3.42 $855.00
$3.32 $1,660.00
$3.22 $3,220.00
Full Reel (Order in multiples of 2500)
$3.10 $7,750.00
$3.05 $15,250.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA240
1 Channel
100 kHz
- 4 V to 80 V
132 dB
90 uA
5 uV
5.5 V
2.7 V
2.4 mA
0.05 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 400 kHz
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Development Kit: INA240EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 200 V/V
Input Type: Common Mode
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 9.8 us
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Zero-Drift
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

INA240/INA240-Q1 Current Sense Amplifiers

Texas Instruments INA240/INA240-Q1 Zero-Drift Current Sense Amplifiers are voltage-output, current-sense amplifiers with enhanced PWM rejection. These amplifiers can sense drops across shunt resistors over a wide common-mode voltage range from –4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. Enhanced PWM rejection provides high suppression levels for large common-mode transients (ΔV/Δt) in systems that use pulse width modulation (PWM) signals. This feature allows accurate current measurements without large transients and associated recovery ripple on the output voltage. The Texas Instruments INA240-Q1 devices are AEC-Q100 qualified for automotive applications.