INA239AQDGSRQ1

Texas Instruments
595-INA239AQDGSRQ1
INA239AQDGSRQ1

Mfr.:

Description:
Current & Power Monitors & Regulators AEC-Q100 85-V 16-b i t high-precision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 958

Stock:
958 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.98 $8.98
$6.25 $62.50
$5.82 $145.50
$5.13 $513.00
$4.87 $1,217.50
$4.36 $2,180.00
$3.67 $3,670.00
Full Reel (Order in multiples of 2500)
$3.55 $8,875.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
5.5 V
2.7 V
640 uA
0.7 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-10
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: INA239
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99