INA206AIPW

595-INA206AIPW
INA206AIPW

Mfr.:

Description:
Current & Power Monitors & Regulators Hi-Side Msrmt Crnt Shunt Mon

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.59
Min:
1

Similar Product

Texas Instruments INA303A1IPWR
Texas Instruments
Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA303A1IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Current Monitors
High or Low Side
18 V
2.7 V
2.8 mA
3.5 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 18 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA206
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99