INA205AID

595-INA205AID
INA205AID

Mfr.:

Description:
Current & Power Monitors & Regulators Unidir Msrmt Current Shunt Mon A 595-INA DISC-BY-MFG-01/26

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Current Monitors
18 V
2.7 V
2.8 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Input Voltage Range: - 16 V to 80 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA205
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99