INA199B3RSWT

595-INA199B3RSWT
INA199B3RSWT

Mfr.:

Description:
Current Sense Amplifiers VOUT Hi/Lo Side Bi-Direct Zero-Drift

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.89
Min:
1

Similar Product

Texas Instruments INA199B3RSWR
Texas Instruments
Current Sense Amplifiers VOUT Hi/Lo Side Bi-D irect Zero-Drift A A 595-INA199B3RSWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
INA222
1 Channel
14 kHz
- 100 mV to 26 V
100 dB
150 uV
26 V
2.7 V
115 uA
0.03 %
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Gain V/V: 200 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99