INA199A1RSWR

Texas Instruments
595-INA199A1RSWR
INA199A1RSWR

Mfr.:

Description:
Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A1RSWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,030

Stock:
9,030 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.835 $0.84
$0.585 $5.85
$0.524 $13.10
$0.456 $45.60
$0.425 $106.25
$0.405 $202.50
$0.389 $389.00
Full Reel (Order in multiples of 3000)
$0.369 $1,107.00
$0.359 $2,154.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.06
Min:
1

Similar Product

Texas Instruments INA199A1RSWT
Texas Instruments
Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA199
1 Channel
80 kHz
12 V
120 dB
28 uA
5 uV
26 V
2.7 V
115 uA
0.03 %
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain V/V: 50 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

INA199/INA199-Q1 Current Shunt Monitors

Texas Instruments INA199/INA199-Q1 Voltage Output Current Shunt Monitors are commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. These devices can sense drops across shunt resistors at common-mode voltages from –0.3V to 26V, independent of the supply voltage. The INA199/INA199-Q1 comes in three fixed gains (50V/V, 100V/V, and 200V/V). The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices can operate from a single 2.7V to 26V power supply, drawing a maximum of 100µA of supply current. All versions are specified from –40°C to 105°C and are offered in both SC70-6 and thin UQFN-10 packages. The INA199-Q1 devices are AEC-Q100 qualified for automotive applications.