INA149AMDREP

Texas Instruments
595-INA149AMDREP
INA149AMDREP

Mfr.:

Description:
Differential Amplifiers EP High Common Mode Vltg Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,496

Stock:
2,496 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$22.33 $22.33
$17.65 $176.50
$16.47 $411.75
$15.20 $1,520.00
$14.58 $3,645.00
$14.20 $7,100.00
$13.91 $13,910.00
Full Reel (Order in multiples of 2500)
$13.89 $34,725.00
5,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA149
1 Channel
500 kHz
5 V/us
90 dB
25 mA
350 uV
36 V
4 V
810 uA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Gain Error: 0.005 %
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 275 V
Part # Aliases: V62/12614-01XE
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

INA149 Common-Mode Voltage Difference Amplifier

Texas Instruments INA149 High Common-Mode Voltage Difference Amplifier features the industry's highest Common-Mode Rejection Ratio (CMRR) for high input common-mode voltage (CMV) applications. With 100dB (Typ.) CMRR, the INA149 unity-gain difference amplifier can accurately measure small differential voltages in the presence of common-mode signals up to ±275V. The Texas Instruments INA149 inputs are protected from momentary common-mode or differential overvoltage up to 500V. This feature makes it an ideal solution for high accuracy, high voltage industrial applications.