INA137PA

595-INA137PA
INA137PA

Mfr.:

Description:
Audio Amplifiers Aud Diff Line Rcvrs +-6dB (G=1/2 or 2)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-AB
0.001 %
PDIP-8
24 kOhms
8 V
36 V
- 40 C
+ 85 C
Through Hole
INA137
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Channels: 1 Channel
Operating Supply Current: 2.4 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 14 V/us
Factory Pack Quantity: 50
Subcategory: Audio ICs
Type: 1-Channel Line Receiver
Unit Weight: 523.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99