INA134UAG4

595-INA134UAG4
INA134UAG4

Mfr.:

Description:
Audio Amplifiers Audio Diff Line Receivers 0dB (G=1)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.06
Min:
1

Similar Product

Texas Instruments INA134UA
Texas Instruments
Audio Amplifiers Audio Diff Line Rece ivers 0dB (G=1) A 5 A 595-INA134UA/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Other
0.002 %
SOIC-8
50 kOhms
8 V
36 V
- 40 C
+ 85 C
SMD/SMT
INA134
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 2.4 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 14 V/us
Factory Pack Quantity: 75
Subcategory: Audio ICs
Type: 1-Channel Line Receiver
Vos - Input Offset Voltage: 1 mV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99