INA114AU/1KE4

595-INA114AU/1KE4
INA114AU/1KE4

Mfr.:

Description:
Instrumentation Amplifiers Precision Instrumentation Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments INA114AU/1K
Texas Instruments
Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA114AU

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
INA114
1 Channel
10 kHz
110 dB
2 nA
50 uV
36 V
4.5 V
2.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
en - Input Voltage Noise Density: 11 nV/sqrt Hz
Gain Error: 0.002 %
Gain V/V: 1 V/V to 10000 V/V
GBP - Gain Bandwidth Product: 1 MHz
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99