FPC402RHUR

Texas Instruments
595-FPC402RHUR
FPC402RHUR

Mfr.:

Description:
Interface - Specialized Quad Port Controller 56-WQFN -40 to 85 A A 595-FPC402RHUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.96 $12.96
$10.02 $100.20
$9.30 $232.50
$8.50 $850.00
$8.12 $2,030.00
$7.89 $3,945.00
$7.69 $7,690.00
Full Reel (Order in multiples of 2000)
$7.49 $14,980.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.23
Min:
1

Similar Product

Texas Instruments FPC402RHUT
Texas Instruments
Interface - Specialized Quad Port Controller 56-WQFN -40 to 85 A A 595-FPC402RHUR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialized
RoHS:  
Aggregators
- 40 C
+ 85 C
SMD/SMT
WQFN-56
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Controllers
Product Type: Interface - Specialized
Series: FPC402
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

FPC402 Quad Port Controller

Texas Instruments FPC402 Quad Port Controller serves as a low-speed signal aggregator for common port types such as SFP, QSFP, Mini-SAS HD, and others. The FPC402 aggregates all low-speed control and I2C signals across four ports and presents a single easy-to-use management interface to the host (I2C or SPI). Multiple FPC402s can be used in high-port-count applications with one common control interface to the host. To simplify routing, the Texas Instruments FPC402 is designed to allow placement on the bottom side of the PCB, underneath the press-fit connector. This localized control of the low-speed signals in the ports cuts system BOM costs by enabling smaller IO count control devices (FPGAs, CPLDs, and MCUs) and reducing routing layer congestion.