ESD321DPYR

Texas Instruments
595-ESD321DPYR
ESD321DPYR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0.9pF 3.6V +/-30kV E SD protection diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
77,046
Expected 2026-03-13
180,000
Expected 2026-03-17
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.829 $0.83
$0.514 $5.14
$0.333 $33.30
$0.261 $130.50
$0.203 $203.00
$0.19 $475.00
$0.189 $945.00
Full Reel (Order in multiples of 10000)
$0.15 $1,500.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.6 V
SMD/SMT
6.8 V
4.5 V
X1SON-2
16 A
40 W
0.9 pF
30 kV
30 kV
- 40 C
+ 125 C
ESD321
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Unit Weight: 1.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

ESD321 1-Channel 30kV ESD Protection Diodes

Texas Instruments ESD321 1-Channel 30kV ESD Protection Diodes are uni-directional, featuring low dynamic resistance and low clamping voltage. The devices come in a 0402 industry-standard package with an industrial temperature range. The ESD321 is rated to dissipate ESD strikes up to ±30kV. This meets the IEC 61000-4-2 international standard. System-level protection is ensured against transient events with ultra-low dynamic resistance (0.13Ω) and extremely low clamping voltage (6.8V at 16A TLP). The ESD321 is suitable for protecting interfaces such as USB 2.0 and Ethernet 10/100/1000 Mbps, offering a low capacitance of 0.9pF I/O.